2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Controllers
                                                                                                5. Process Controllers
                                                                                                Skriv ut side

                                                                                                UR3274S3

                                                                                                PID Controller, Universal, 32 x 74 mm, UR3274S Series, 230 Vac

                                                                                                WACHENDORFF
                                                                                                WACHENDORFF UR3274S3
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentWACHENDORFF
                                                                                                Produsentens varenummerUR3274S3
                                                                                                Varenummer2365003
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 6 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 1 340,000
                                                                                                5+kr 1 062,000
                                                                                                10+kr 1 040,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 340,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                WACHENDORFF
                                                                                                ProdusentWACHENDORFF
                                                                                                Produsentens varenummerUR3274S3
                                                                                                Varenummer2365003
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Analogue Inputs1
                                                                                                No. of Analogue Outputs2
                                                                                                No. of Digital Inputs-
                                                                                                No. of Digital Outputs-
                                                                                                Product Range-

                                                                                                Produktoversikt

                                                                                                The UR3274S3 is a PID Controller with universal input for the most common temperature sensors and process signals and the newest programming and control technologies, this small PID-controller is the best solution for small and easy applications. Beside the excellent price/performance-ratio, this controller convinces with his robust housing and brilliant display. The display features 3-digit red LED-display, process value, 4-digit, green with 10.2mmdigits upper line and setpoint 4-digit red with 7.6mm digits lower line. 4 push buttons for programming and setting up the setpoints. The controller will be programmed via push buttons or Windows™-software. The memory card is battery powered. With this technology you can program the controller without powering it up (up to 1000 program cycles with one battery).

                                                                                                • Universal input for process signals, thermocouple and RTD
                                                                                                • 3-digit LED display
                                                                                                • Easy programming via software or push buttons
                                                                                                • Two setpoints as relay and one SSR output

                                                                                                Applikasjoner

                                                                                                Automation & Process Control, Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                No. of Analogue Inputs

                                                                                                1

                                                                                                No. of Digital Inputs

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Analogue Outputs

                                                                                                2

                                                                                                No. of Digital Outputs
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
                                                                                                Italy
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85389091
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
                                                                                                Vekt (kg):.18