Trenger du mer?
Antall | |
---|---|
1+ | kr 12 530,000 |
Produktinformasjon
Produktoversikt
Multi function, hot air station WAD 101 features digital process control for accurate temperature set. The built-in microprocessor circuitry automatically recognizes all Weller soldering irons and provides the optimal setting of the connected tools, as well as, the HAP1 that comes as standard with the station. A wide range of nozzles and tools makes the WAD 101 ideal in many soldering and desoldering applications of surface mount devices. The WAD 101 requires a compressed air supply with oil free, dry air or nitrogen where the airflow is manually controlled. The Weller WCB 1 or WCB 2 calibration unit can be connected to the WAD 101 to further enhance programme setting. PC interface is possible with the WCB 2 only.
- Pilot light showing heating pulses
- Air volume control
- Mains switch
- Seven pin connector for connecting The HAP 1 and other soldering tools
- Multi digital display sets and reads temperature of the selected tool
- Connector for hot air
- HAP 1 hot air pencil
- Finger switch to control air manually
- For operation with external compressed air supply
Applikasjoner
Maintenance & Repair
Tekniske spesifikasjoner
-
-
-
550°C
Power Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set
-
Teknisk dokumentasjon (1)
Tilknyttede produkter
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Mexico
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar