2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC Enclosed Power Supplies
                                                                                                Skriv ut side

                                                                                                LCS100US36

                                                                                                AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Household, 1 Outputs, 101 W, 36 VDC, 2.8 A

                                                                                                XP POWER
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                XP POWER LCS100US36
                                                                                                ProdusentXP POWER
                                                                                                Produsentens varenummerLCS100US36
                                                                                                Varenummer3650218
                                                                                                ProduktsortimentLCS100 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager
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
                                                                                                Tilgjengelig til lageret er tomt
                                                                                                Antall
                                                                                                1+kr 183,710
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 183,71 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                XP POWER
                                                                                                ProdusentXP POWER
                                                                                                Produsentens varenummerLCS100US36
                                                                                                Varenummer3650218
                                                                                                ProduktsortimentLCS100 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE, Industrial & Household
                                                                                                No. of Outputs1Outputs
                                                                                                Output Power Max101W
                                                                                                Output Voltage - Output 136VDC
                                                                                                Output Current - Output 12.8A
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Output Voltage - Output 3-
                                                                                                Output Current - Output 3-
                                                                                                Output Voltage - Output 4-
                                                                                                Current, Output 4-
                                                                                                Input Voltage VAC85V AC to 264V AC
                                                                                                Power Supply Output TypeAdjustable, Fixed
                                                                                                Product RangeLCS100 Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversikt

                                                                                                The LCS series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include output voltage adjustment, a power ‘ON’ LED, low stand-by power consumption, output short circuit protection, over current and over voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications.

                                                                                                • 100W convection cooled
                                                                                                • ITE, industrial & household approvals
                                                                                                • Integrated connector cover
                                                                                                • Class B conducted & radiated emissions
                                                                                                • Input voltage range 85-264VAC
                                                                                                • 300VAC withstand voltage for 5s
                                                                                                • Operating temperature range from -30°C to +70°C
                                                                                                • 3 year warranty

                                                                                                Applikasjoner

                                                                                                Industrial, Robotics, Consumer Electronics

                                                                                                Tekniske spesifikasjoner

                                                                                                Power Supply Applications

                                                                                                ITE, Industrial & Household

                                                                                                Output Power Max

                                                                                                101W

                                                                                                Output Current - Output 1

                                                                                                2.8A

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                Output Current - Output 3

                                                                                                -

                                                                                                Current, Output 4

                                                                                                -

                                                                                                Power Supply Output Type

                                                                                                Adjustable, Fixed

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Output Voltage - Output 1

                                                                                                36VDC

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Output Voltage - Output 3

                                                                                                -

                                                                                                Output Voltage - Output 4

                                                                                                -

                                                                                                Input Voltage VAC

                                                                                                85V AC to 264V AC

                                                                                                Product Range

                                                                                                LCS100 Series

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Certificate of Conformity EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Switzerland
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.31