0.27µF Power Film Capacitors:
31 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 3,740 50+ kr 3,570 100+ kr 3,390 | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 243A | 8.8A | 0.006ohm | 18mm | 10mm | 16mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 25,670 10+ kr 19,870 50+ kr 17,150 288+ kr 14,670 576+ kr 14,550 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 270A | 9A | 0.009ohm | 32mm | 13mm | 25mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 61,160 10+ kr 44,480 50+ kr 37,850 108+ kr 35,490 540+ kr 32,180 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 750V/µs | 203A | 9.05A | 0.01ohm | 41.5mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 35,840 10+ kr 23,780 50+ kr 20,820 288+ kr 18,340 576+ kr 17,150 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 203A | 8.48A | 0.01ohm | 32mm | 13mm | 25mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 54,180 10+ kr 45,780 50+ kr 39,630 128+ kr 37,380 512+ kr 32,530 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 540A | 9.9A | 0.009ohm | 32mm | 18mm | 33mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 456,610 3+ kr 358,780 5+ kr 340,390 10+ kr 322,000 20+ kr 288,660 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | Snubber | Panel Mount | 900V | 2.5kV | GRADE II (Test Condition A) | Solder | - | - | - | - | 0.006ohm | 44mm | 30mm | 46mm | 46mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1440+ kr 26,150 | Min.: 1440 / Mult: 1440 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 270A | 9A | 0.009ohm | 32mm | 13mm | 25mm | 25mm | R76 Series | -55°C | 105°C | - | |||||
Each | 750+ kr 9,710 | Min.: 750 / Mult: 750 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 405A | 8.2A | 0.009ohm | 26.5mm | 11mm | 20mm | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1350+ kr 4,210 | Min.: 1350 / Mult: 1350 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 243A | 9.2A | 0.006ohm | 18mm | 11mm | 19mm | 19mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 5,870 50+ kr 5,320 350+ kr 4,770 700+ kr 4,470 1050+ kr 4,220 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 270A | 5.3A | 0.0177ohm | 18mm | 11mm | 19mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 45,660 10+ kr 31,700 50+ kr 28,270 128+ kr 25,200 512+ kr 22,950 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1.5kV/µs | 405A | 9.33A | 0.01ohm | 32mm | 18mm | 33mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 6,530 50+ kr 6,260 100+ kr 5,970 500+ kr 5,030 1000+ kr 4,930 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 135A | 7.4A | 0.009ohm | 26.5mm | 7mm | 16mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 125+ kr 21,160 | Min.: 125 / Mult: 125 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 370V/µs | 99.9A | 9.4A | 0.008ohm | 31mm | 15mm | 25mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 10,290 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 40.5A | 4.5A | 0.022ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ kr 27,580 | Min.: 100 / Mult: 100 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.2kV/µs | 324A | 12.2A | 0.005ohm | 31mm | 18mm | 28mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ kr 23,300 | Min.: 125 / Mult: 125 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 370V/µs | 99.9A | 9.4A | 0.008ohm | 31mm | 15mm | 25mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ kr 19,730 | Min.: 125 / Mult: 125 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 89.1A | 4.5A | 0.029ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ kr 12,240 | Min.: 150 / Mult: 150 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 24.3A | 3.6A | 0.034ohm | 31mm | 9mm | 19mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 350+ kr 11,150 | Min.: 350 / Mult: 350 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 35.1A | 4.9A | 0.014ohm | 18mm | 11mm | 18.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 9,380 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 40.5A | 4.5A | 0.022ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ kr 11,210 | Min.: 150 / Mult: 150 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 24.3A | 3.6A | 0.034ohm | 31mm | 9mm | 19mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ kr 30,310 | Min.: 100 / Mult: 100 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.2kV/µs | 324A | 12.2A | 0.005ohm | 31mm | 18mm | 28mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ kr 16,760 | Min.: 125 / Mult: 125 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 89.1A | 3.9A | 0.034ohm | 31mm | 11mm | 21mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 8,150 | Min.: 250 / Mult: 250 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 35.1A | 3.1A | 0.034ohm | 26mm | 7mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ kr 17,950 | Min.: 125 / Mult: 125 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 89.1A | 4.5A | 0.029ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |