100pF Power Film Capacitors:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ kr 77,840 50+ kr 49,580 250+ kr 47,100 500+ kr 39,450 1000+ kr 38,270 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | 9mm | 11mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 10+ kr 4,900 50+ kr 4,480 100+ kr 4,160 500+ kr 3,470 1000+ kr 3,170 | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ kr 33,710 50+ kr 22,000 250+ kr 21,170 500+ kr 21,060 1000+ kr 20,940 Flere priser .... | Min.: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | 7.2mm | 4.5mm | 6mm | 6mm | KP1830 Series | - | 100°C | - | |||||
Each | 1+ kr 19,400 50+ kr 13,130 100+ kr 11,950 250+ kr 9,970 500+ kr 9,240 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Radial Box - 2 Pin | 100pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 10+ kr 5,250 50+ kr 5,030 100+ kr 4,790 500+ kr 4,000 1500+ kr 3,320 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 1A | 6.366ohm | - | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 6,670 50+ kr 6,640 100+ kr 4,730 500+ kr 4,310 1000+ kr 3,990 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 1A | 6.366ohm | - | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ kr 17,900 50+ kr 11,080 250+ kr 8,910 500+ kr 6,940 1000+ kr 6,590 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | 14.5mm | 5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | - |