27000pF Power Film Capacitors:
4 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2000+ kr 4,350 | Min.: 2000 / Mult: 2000 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Frequency | Through Hole | 200V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 390V/µs | 11A | 2.35A | 0.0413ohm | 10mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ kr 6,470 | Min.: 1500 / Mult: 1500 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 57A | 4.4A | 0.024ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ kr 5,170 | Min.: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 95A | 4.1A | 0.024ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ kr 5,890 | Min.: 6000 / Mult: 6000 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 81A | 3.8A | 0.024ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 |