36µF Power Film Capacitors:
5 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 103,690 3+ kr 93,460 5+ kr 85,640 10+ kr 72,080 20+ kr 65,760 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 56mm | - | 56mm | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ kr 139,100 27+ kr 101,050 54+ kr 94,840 108+ kr 93,690 513+ kr 90,130 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 36µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 15V/µs | 540A | - | 0.0048ohm | 57.5mm | 30mm | 45mm | 21.2A | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 136,460 10+ kr 116,910 25+ kr 109,670 50+ kr 102,200 100+ kr 81,850 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 36µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 1.08kA | 17.8A | - | 42mm | 35mm | 24mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 102,660 10+ kr 78,520 50+ kr 71,850 100+ kr 65,180 500+ kr 59,890 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 36µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 6V/µs | 232A | 17.8A | 0.0037ohm | 42mm | 35mm | 24mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 70+ kr 139,230 | Min.: 70 / Mult: 70 | Metallized PP | Radial Box - 4 Pin | 36µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 800A | 25.7A | 0.0052ohm | 57.5mm | 45mm | 55mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |