380µF Power Film Capacitors:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 878,850 5+ kr 793,210 10+ kr 758,260 20+ kr 663,540 40+ kr 627,560 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Can | 380µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | - | 32mm | - | 2.6kA | 65A | 0.0016ohm | 85mm | 95mm | - | B25695 Series | -40°C | 105°C | |||||
Each | 1+ kr 1 345,000 5+ kr 1 278,000 12+ kr 1 178,000 60+ kr 1 067,000 | Min.: 1 / Mult: 1 | Metallized PP | Can | 380µF | ± 10% | DC Link | Panel Mount | 400V | - | Screw | 45mm | 15V/µs | 5.7kA | - | 0.00081ohm | 84mm | - | 42A | C4DE Series | -40°C | 85°C |