47µF Power Film Capacitors:
10 produkter funnetFinn et stort utvalg av 47µF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet, Multicomp Pro, Epcos & Kemet / Partner Stock.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 191,630 18+ kr 138,180 54+ kr 127,950 108+ kr 116,570 504+ kr 105,190 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 837A | 32A | - | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 1 057,000 9+ kr 913,230 18+ kr 893,110 54+ kr 872,880 108+ kr 846,090 | Min.: 1 / Mult: 1 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 50A | 0.0014ohm | 65mm | - | - | 197mm | 50A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ kr 721,710 2+ kr 611,470 | Min.: 1 / Mult: 1 | Metallized PP | Can | 47µF | ± 10% | DC Link | Panel Mount | - | 1kV | - | Screw | 45mm | - | - | 85A | - | 85mm | - | - | - | - | - | - | -40°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 1+ kr 3 582,000 3+ kr 3 406,000 | Min.: 1 / Mult: 1 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | - | 0.0019ohm | 65mm | - | - | 247mm | 55A | - | C20A Series | -25°C | 70°C | - | ||||
Each | 1+ kr 948,850 9+ kr 719,700 18+ kr 690,650 54+ kr 661,610 108+ kr 631,500 | Min.: 1 / Mult: 1 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 50A | 0.0014ohm | 65mm | - | - | 197mm | - | 197mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ kr 1 231,000 5+ kr 1 077,000 10+ kr 892,540 50+ kr 874,640 100+ kr 856,860 | Min.: 1 / Mult: 1 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 45A | 0.0014ohm | 85mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ kr 602,490 2+ kr 510,460 3+ kr 417,620 | Min.: 1 / Mult: 1 | Metallized PP | Can | 47µF | ± 10% | DC Link | Panel Mount | - | 1kV | - | Screw | 45mm | - | - | 85A | - | 85mm | - | - | - | - | - | - | -40°C | 105°C | - | |||||
Each | 108+ kr 149,280 | Min.: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | - | 0.0026ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 414,280 | Min.: 1 / Mult: 1 | Metallized PP | Can | 47µF | ± 10% | Single-Phase PFC | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | - | 0.0018ohm | 75mm | - | - | 247mm | 55A | 247mm | C20A Series | -25°C | 70°C | - | |||||
Each | 9+ kr 731,060 | Min.: 9 / Mult: 9 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 49A | 0.0019ohm | 65mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - |