eks. MVA

5600pF Power Film Capacitors:

19 produkter funnet
Finn et stort utvalg av 5600pF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet & Vishay.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3254629

RoHS

Each
10+
kr 3,670
100+
kr 3,210
500+
kr 2,500
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
36A
1.7A
0.114ohm
13mm
6mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3519994

RoHS

Each
10+
kr 2,950
100+
kr 2,650
500+
kr 2,150
1800+
kr 1,590
3600+
kr 1,550
Flere priser ....
Min.: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
11A
880mA
0.1421ohm
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
1166109

RoHS

Date/Lot Code

Each
1+
kr 29,430
10+
kr 19,770
50+
kr 19,660
100+
kr 16,550
200+
kr 14,710
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
7mm
20mm
-
20mm
KP/MKP 375 Series
-55°C
105°C
-
3519942

RoHS

Date/Lot Code

Each
10+
kr 3,820
50+
kr 3,640
100+
kr 3,460
900+
kr 2,470
1800+
kr 2,360
Flere priser ....
Min.: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
1.59A
0.1421ohm
18mm
6mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519921

RoHS

Each
10+
kr 2,950
100+
kr 2,650
500+
kr 2,370
1000+
kr 1,830
2000+
kr 1,590
Min.: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.53A
0.1421ohm
18mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254638

RoHS

Each
10+
kr 3,560
50+
kr 3,410
100+
kr 3,250
500+
kr 2,670
1500+
kr 2,150
Flere priser ....
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4143591

RoHS

Date/Lot Code

Each
1+
kr 59,320
10+
kr 43,220
25+
kr 38,400
50+
kr 33,570
100+
kr 31,040
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
26mm
7mm
16.5mm
-
-
MMKP383 Series
55°C
105°C
-
4559416

RoHS

Date/Lot Code

Each
10+
kr 4,580
50+
kr 4,280
100+
kr 3,970
900+
kr 3,170
1800+
kr 2,970
Flere priser ....
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
-
0.114ohm
18mm
6mm
12mm
1.56A
-
R76H Series
-55°C
125°C
AEC-Q200
4559397

RoHS

Date/Lot Code

Each
10+
kr 4,060
100+
kr 3,360
500+
kr 2,830
1000+
kr 2,580
3000+
kr 2,380
Flere priser ....
Min.: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
-
R76 Series
-55°C
110°C
AEC-Q200
2935553

RoHS

Date/Lot Code

Each
2000+
kr 5,480
Min.: 2000 / Mult: 2000
Film / Foil PP
Radial Box - 2 Pin
5600pF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
28kV/µs
-
-
-
18mm
5mm
11mm
-
11mm
R73 Series
-55°C
105°C
AEC-Q200
2935909

RoHS

Date/Lot Code

Each
2415+
kr 5,290
Min.: 2415 / Mult: 2415
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
25A
2A
0.114ohm
26.5mm
6mm
15mm
-
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935825

RoHS

Date/Lot Code

Each
3000+
kr 4,280
Min.: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
36A
1.7A
0.114ohm
13mm
6mm
12mm
-
12mm
R76 Series
-55°C
105°C
AEC-Q200
3584557

RoHS

Date/Lot Code

Each
10+
kr 4,060
100+
kr 2,980
500+
kr 2,670
1500+
kr 2,120
3000+
kr 2,070
Flere priser ....
Min.: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
34A
1.43A
0.1421ohm
13mm
5mm
11mm
-
11mm
R75 Series
-55°C
105°C
AEC-Q200
4074793

RoHS

Date/Lot Code

Each
500+
kr 7,090
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
5600pF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
11.2A
1.4A
0.102ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074797

RoHS

Date/Lot Code

Each
250+
kr 10,710
Min.: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
5600pF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
14A
1.8A
0.112ohm
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074796

RoHS

Date/Lot Code

Each
250+
kr 11,760
Min.: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
14A
1.8A
0.112ohm
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074795

RoHS

Date/Lot Code

Each
500+
kr 7,630
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
5600pF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
16.2A
1.5A
0.087ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074794

RoHS

Date/Lot Code

Each
500+
kr 8,400
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
16.2A
1.5A
0.087ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074792

RoHS

Date/Lot Code

Each
500+
kr 7,760
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
11.2A
1.4A
0.102ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-19 av 19 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY