2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Chart Recorders
                      Skriv ut side

                      ITHX-W3

                      Recorder, iServer MicroServer™, 2 %, 0.1 %

                      OMEGA ITHX-W3
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentOMEGA
                      Produsentens varenummerITHX-W3
                      Varenummer3805952
                      ProduktsortimentiTHX-W3
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentOMEGA
                      Produsentens varenummerITHX-W3
                      Varenummer3805952
                      ProduktsortimentiTHX-W3
                      Teknisk datablad

                      Data Sheet

                      No. of Channels-
                      Bandwidth Min-
                      Bandwidth Max-
                      Accuracy2%
                      Crest Factor-
                      Resolution %0.1%
                      External Height93.1mm
                      External Width27.4mm
                      External Depth66mm
                      Product RangeiTHX-W3
                      SVHCNo SVHC (17-Jan-2022)

                      Produktoversikt

                      Temperature and humidity virtual chart recorder, iTHX transmitter lets to monitor and record temperature, relative humidity and dew point over an Ethernet network or internet with web browser. It serves active web pages to display real time readings, charts of temperature and humidity or log data in standard data formats for use in a spreadsheet or data acquisition program such as excel or visual basic. The iTHX models that are on LAN that is connected to internet can trigger an alarm that can be sent by email to a user or a distribution list anywhere in the world, including text messages to mobile phones and PDA's. It is great for monitoring temperature + humidity in applications such as computer rooms, HVAC systems, pharmaceutical/ food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, greenhouses, farm animal shelters and many more.

                      • Charting web server application, link to Web CAM or IP Camera
                      • Alarms by email or text message
                      • Accurate readings, no special software required
                      • Award-winning technology simple to install and use
                      • Adjustable charts, chart scales are fully adjustable on the fly
                      • Not necessary to take the iTHX-SD out of service for routine calibration

                      Innhold

                      Temperature and humidity virtual chart recorder, Commercial wand probe on 152mm (6") cable with DB9 connector.

                      Tekniske spesifikasjoner

                      No. of Channels

                      -

                      Bandwidth Max

                      -

                      Crest Factor

                      -

                      External Height

                      93.1mm

                      External Depth

                      66mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Bandwidth Min

                      -

                      Accuracy

                      2%

                      Resolution %

                      0.1%

                      External Width

                      27.4mm

                      Product Range

                      iTHX-W3

                      Teknisk dokumentasjon (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Mexico
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90158020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.898112