Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Chart Recorders
                      Print Page

                      ITHX-W3

                      Recorder, iServer MicroServer™, 2 %, 0.1 %

                      OMEGA ITHX-W3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoITHX-W3
                      Order Code3805952
                      Product RangeiTHX-W3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoITHX-W3
                      Order Code3805952
                      Product RangeiTHX-W3
                      Technical Datasheet

                      Data Sheet

                      No. of Channels-
                      Bandwidth Min-
                      Bandwidth Max-
                      Accuracy2%
                      Crest Factor-
                      Resolution %0.1%
                      External Height93.1mm
                      External Width27.4mm
                      External Depth66mm
                      Product RangeiTHX-W3
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      Temperature and humidity virtual chart recorder, iTHX transmitter lets to monitor and record temperature, relative humidity and dew point over an Ethernet network or internet with web browser. It serves active web pages to display real time readings, charts of temperature and humidity or log data in standard data formats for use in a spreadsheet or data acquisition program such as excel or visual basic. The iTHX models that are on LAN that is connected to internet can trigger an alarm that can be sent by email to a user or a distribution list anywhere in the world, including text messages to mobile phones and PDA's. It is great for monitoring temperature + humidity in applications such as computer rooms, HVAC systems, pharmaceutical/ food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, greenhouses, farm animal shelters and many more.

                      • Charting web server application, link to Web CAM or IP Camera
                      • Alarms by email or text message
                      • Accurate readings, no special software required
                      • Award-winning technology simple to install and use
                      • Adjustable charts, chart scales are fully adjustable on the fly
                      • Not necessary to take the iTHX-SD out of service for routine calibration

                      Contents

                      Temperature and humidity virtual chart recorder, Commercial wand probe on 152mm (6") cable with DB9 connector.

                      Technical Specifications

                      No. of Channels

                      -

                      Bandwidth Max

                      -

                      Crest Factor

                      -

                      External Height

                      93.1mm

                      External Depth

                      66mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Bandwidth Min

                      -

                      Accuracy

                      2%

                      Resolution %

                      0.1%

                      External Width

                      27.4mm

                      Product Range

                      iTHX-W3

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90158020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.898112
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway