Kontakt meg når varen er tilbake på lager
Antall | |
---|---|
1+ | kr 2 577,000 |
Produktinformasjon
Produktoversikt
0632 3170 is a testo 317-1 back pressure indicator. Gas leaks on heating systems can quickly become a problem, because breathing in poisonous gases leads to health risks or even a risk of death. For instance, carbon monoxide harbours a particular hazard because it is colourless and odourless, but poisonous. Carbon monoxide arises when the combustion of substances containing carbon (oil, gas, solid fuels, etc.) is incomplete. The use of professional measuring technology is recommended when there are gas leaks. The testo 317-1 back pressure indicator quickly and reliably detects escaping heating flue gases. Flue gas leaks in the area of combustion plants indicates a malfunction or blockage of the flue gas paths.
- Flexible probe for inaccessible areas
- Acoustic and visual alarm
- 3 AAA micro batteries
- Dimension is 128 x 46 x 18mm
Innhold
Back pressure indicator including battery.
Tekniske spesifikasjoner
Multi Gas
-
45°C
317-1 Series
-
4°C
-
No SVHC (23-Jan-2024)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:China
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar