Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Air / Gas Analysis
                      5. Dissolved Gas
                      Print Page

                      0632 3170

                      Detector, Multi Gas, 4 °C, 45 °C

                      TESTO 0632 3170
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESTO
                      Manufacturer Part No0632 3170
                      Order Code4469911
                      Product Range317-1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 1,926.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,926.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTESTO
                      Manufacturer Part No0632 3170
                      Order Code4469911
                      Product Range317-1 Series
                      Technical Datasheet

                      Data Sheet

                      Gas Detector TypeMulti Gas
                      No. of Sensors-
                      Audio Alarm Level-
                      Operating Temperature Min4°C
                      Operating Temperature Max45°C
                      Humidity Range-
                      Product Range317-1 Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      0632 3170 is a testo 317-1 back pressure indicator. Gas leaks on heating systems can quickly become a problem, because breathing in poisonous gases leads to health risks or even a risk of death. For instance, carbon monoxide harbours a particular hazard because it is colourless and odourless, but poisonous. Carbon monoxide arises when the combustion of substances containing carbon (oil, gas, solid fuels, etc.) is incomplete. The use of professional measuring technology is recommended when there are gas leaks. The testo 317-1 back pressure indicator quickly and reliably detects escaping heating flue gases. Flue gas leaks in the area of combustion plants indicates a malfunction or blockage of the flue gas paths.

                      • Flexible probe for inaccessible areas
                      • Acoustic and visual alarm
                      • 3 AAA micro batteries
                      • Dimension is 128 x 46 x 18mm

                      Contents

                      Back pressure indicator including battery.

                      Technical Specifications

                      Gas Detector Type

                      Multi Gas

                      Audio Alarm Level

                      -

                      Operating Temperature Max

                      45°C

                      Product Range

                      317-1 Series

                      No. of Sensors

                      -

                      Operating Temperature Min

                      4°C

                      Humidity Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90259000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.166
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway