Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3625/16
Order Code2301992
Also Known As7000058228
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | kr 2,982.000 |
Price for:Reel of 30
Minimum: 2
Multiple: 2
kr 5,964.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3625/16
Order Code2301992
Also Known As7000058228
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores16Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)98.5ft
Reel Length (Metric)30m
Jacket ColourGrey
Cable Width16mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Product Overview
The 3625 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a grey PVC insulator. The 28AWG stranded conductors on 1mm wire spacing is designed for mass termination to metric connectors.
- CPR: Not Yet Qualified
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- -20 to 105°C Temperature range
Applications
Computers & Computer Peripherals
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
98.5ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
-
No. of Cores
16Core
Conductor Area CSA
-
Reel Length (Metric)
30m
Cable Width
16mm
Pitch Spacing
1mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6287