Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No220SA
Order Code179938
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledTO-126, TO-220
External Width - Metric28mm
External Height - Metric9.4mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.1"
External Height - Imperial0.37"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
Alternatives for 220SA
2 Products Found
Product Overview
The 220SA is a 28 x 19 x 9.4mm channel style Heat Sink with black anodized finish and no added hardware. This heat sink can be mounted flat or free-standing vertically through hole of 3.8mm diameter. It is suitable for use with TO-220/218 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
28mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.37"
External Diameter - Imperial
-
Packages Cooled
TO-126, TO-220
External Height - Metric
9.4mm
External Diameter - Metric
-
External Width - Imperial
1.1"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004