Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SCA126576R1001
Order Code2911690
Product RangeOC10
Also Known AsOC10G06PNBN00NST32, GTIN UPC EAN: 6417019565460
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product RangeOC10
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
500V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
10A
Product Range
OC10
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06