Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No8250
Order Code1710060
Product RangeHex Brass Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,203.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 1,203.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8250
Order Code1710060
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length12.7mm
Product RangeHex Brass Series
Overall Length19.05mm
External Width6.35mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
12.7mm
Overall Length
19.05mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Product Range
Hex Brass Series
External Width
6.35mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324551