Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0175-1
Order Code4751753
Product RangeAANI-FB-0175 Series
Technical Datasheet
500 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 53.280 |
| 10+ | kr 40.560 |
| 25+ | kr 37.330 |
| 50+ | kr 35.590 |
| 100+ | kr 33.750 |
| 500+ | kr 31.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 53.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0175-1
Order Code4751753
Product RangeAANI-FB-0175 Series
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain2.1dBi
VSWR3.4
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0175 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
3.4
Input Impedance
50ohm
Product Range
AANI-FB-0175 Series
Frequency Max
5.925GHz
Gain
2.1dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001