Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11W-40.0000MHZ-4-K1Z-T3
Order Code4327339
Product RangeABM11W Series
Technical Datasheet
2,740 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.100 |
| 10+ | kr 5.990 |
| 25+ | kr 5.880 |
| 50+ | kr 5.790 |
| 100+ | kr 5.680 |
| 500+ | kr 5.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11W-40.0000MHZ-4-K1Z-T3
Order Code4327339
Product RangeABM11W Series
Technical Datasheet
Frequency Nom40MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -50ppm
Load Capacitance4pF
Frequency Tolerance + / -10ppm
Product RangeABM11W Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
40MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
4pF
Product Range
ABM11W Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability