Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1010-100M-T
Order Code3755321
Product RangeASPIAIG-Q1010 Series
Technical Datasheet
299 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 32.820 |
| 10+ | kr 27.500 |
| 25+ | kr 27.040 |
| 50+ | kr 26.000 |
| 100+ | kr 24.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 32.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1010-100M-T
Order Code3755321
Product RangeASPIAIG-Q1010 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)14.6A
Product RangeASPIAIG-Q1010 Series
Inductor Case / Package-
Power Inductor Case11.9mm x 11mm x 9.7mm
DC Resistance Max0.01375ohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q1010 Series
Power Inductor Case
11.9mm x 11mm x 9.7mm
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15.5A
Saturation Current (Isat)
14.6A
Inductor Case / Package
-
DC Resistance Max
0.01375ohm
Product Length
11.9mm
Product Height
9.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability