Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Gaffer, Duct, Cloth Tape
                      Print Page

                      AT293 10M X 50MM

                      Gaffer Tape, PE (Polyethylene) Cloth, 50 mm x 10 m

                      ADVANCE TAPES AT293 10M X 50MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT293 10M X 50MM
                      Order Code627410
                      Product RangeAT293
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT293 10M X 50MM
                      Order Code627410
                      Product RangeAT293
                      Technical Datasheet

                      Data Sheet

                      Tape TypeGlass Cloth
                      Tape Backing MaterialPE (Polyethylene) Cloth
                      Adhesive TypeNon Corrosive Adhesive
                      Tape Length - Metric10m
                      Tape Length - Imperial32.8ft
                      Tape Colour-
                      Total Tape Thickness11 mil (0.27 mm)
                      Roll Length - Imperial32.8ft
                      Roll Length - Metric10m
                      Tape Width - Imperial1.97"
                      Tape Width - Metric50mm
                      Product RangeAT293
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      • AT293 premier closure plate tape
                      • Polythene extruded gloss cloth tape coated with Surefire® thermosetting adhesive
                      • Conforms to British Gas PRS10- issue 2
                      • Very high tack
                      • Good high and low temperature resistance
                      • Can be written on
                      • Excellent conformability to awkward shapes
                      • Good abrasion resistance, non-corrosive adhesive, water resistant finish
                      • Strong tape with easy tear

                      Technical Specifications

                      Tape Type

                      Glass Cloth

                      Adhesive Type

                      Non Corrosive Adhesive

                      Tape Length - Imperial

                      32.8ft

                      Total Tape Thickness

                      11 mil (0.27 mm)

                      Roll Length - Metric

                      10m

                      Tape Width - Metric

                      50mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Tape Backing Material

                      PE (Polyethylene) Cloth

                      Tape Length - Metric

                      10m

                      Tape Colour

                      -

                      Roll Length - Imperial

                      32.8ft

                      Tape Width - Imperial

                      1.97"

                      Product Range

                      AT293

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.16
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway