Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSW4 NA008
Order Code4531896
Product RangeFIT SW Series
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 301.230 |
10+ | kr 267.310 |
25+ | kr 252.590 |
100+ | kr 223.980 |
250+ | kr 213.140 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 301.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW4 NA008
Order Code4531896
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPolyethylene, Zero Halogen
Wrap ColourNatural
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Bundle Dia Min - Imperial0.38"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.53mm
Bundle Dia Max - Metric101.6mm
Product RangeFIT SW Series
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Polyethylene, Zero Halogen
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.38"
Bundle Dia Min - Metric
9.53mm
Product Range
FIT SW Series
External Diameter - Metric
12.7mm
Wrap Colour
Natural
Reel Length (Metric)
7.62m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SW4 NA008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4082