Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Interfaces - Internal / External
                                                                                                  5. Server / Data Accelerator
                                                                                                  Print Page

                                                                                                  A-V80-P64G-PQ-G

                                                                                                  Data Centre Accelerator Card, 32GB, 190W, 4x QSFP56, Passive Thermal Cooling, 0 °C to 45 °C, NCNR

                                                                                                  AMD A-V80-P64G-PQ-G
                                                                                                  AMD A-V80-P64G-PQ-G
                                                                                                  AMD A-V80-P64G-PQ-G
                                                                                                  AMD A-V80-P64G-PQ-G
                                                                                                  AMD A-V80-P64G-PQ-G
                                                                                                  AMD A-V80-P64G-PQ-G
                                                                                                  AMD A-V80-P64G-PQ-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoA-V80-P64G-PQ-G
                                                                                                  Order Code4414353
                                                                                                  Product RangeAlveo V80 Series
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoA-V80-P64G-PQ-G
                                                                                                  Order Code4414353
                                                                                                  Product RangeAlveo V80 Series
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeAlveo V80 Series
                                                                                                  Thermal Cooling TypePassive
                                                                                                  Total Power Max190W
                                                                                                  Memory Capacity32 GB
                                                                                                  Interface TypeI2C, PCIe Gen4x16, PCIe Gen5x8
                                                                                                  Network Interfaces4x QSFP56
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max45°C
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  A-V80-P64G-PQ-G is an AMD Alveo™ V80 compute accelerator card. It is an HBM-enabled compute accelerator card based on the 7nm Versal™ adaptive SoC architecture, designed for memory intensive workloads ranging from HPC, data analytics, network security, sensor processing, computational storage, and FinTech. Accelerate your memory-intensive workloads with the AMD Alveo™ V80 accelerator card. This flagship compute accelerator is architected for memory-bound applications that demand FPGA hardware adaptability to handle custom data types and custom data movement while scaling for large data sets at network line rates. Featuring a powerful AMD Versal™ HBM adaptive SoC, the card integrates HBM2e DRAM to overcome memory bottlenecks common in compute-intensive applications. Key applications include high performance computing, network and AI connectivity, fintech and blockchain, storage acceleration, database acceleration and analytics.

                                                                                                  • Hardware adaptable for memory-bound workloads, 2x capability vs. ALVEO U55C1 compute accelerator
                                                                                                  • Familiar development flows for FPGA designers. 190W TDP (passive cooling) power
                                                                                                  • AMD Versal™ HBM XCV80 adaptive SoC device
                                                                                                  • 2.6M look-up tables (LUTs)/10,848 DSP slices/132Mb block RAM/541Mb UltraRAM device resources
                                                                                                  • HBM capacity : 32GB HBM2e DRAM (2x 16 GB stacks), 820GB/s peak bandwidth
                                                                                                  • Onboard memory : 8GB of onboard SDRAM for Arm processor management
                                                                                                  • 32GB DDR4 expansion DIMM slot, PCIe interface : PCIe® Gen4 x16 or 2x Gen5 x8
                                                                                                  • Form factor : full-height, ¾ length (FH¾L), dual-slot
                                                                                                  • Mini Cool-Edge I/O (MCIO) expansion connectors over PCIe Gen5
                                                                                                  • Network interfaces : 4x QSFP56 optical ports, (2x 100G or 4x 10/25/40/50G per port)

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Three (3) Years from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Alveo V80 Series

                                                                                                  Total Power Max

                                                                                                  190W

                                                                                                  Interface Type

                                                                                                  I2C, PCIe Gen4x16, PCIe Gen5x8

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Thermal Cooling Type

                                                                                                  Passive

                                                                                                  Memory Capacity

                                                                                                  32 GB

                                                                                                  Network Interfaces

                                                                                                  4x QSFP56

                                                                                                  Operating Temperature Max

                                                                                                  45°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Malaysia
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85176200
                                                                                                  US ECCN:4A994.l
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):1.814
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway