Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207486-1
Order Code1855019
Product RangeCPC Series 4
Technical Datasheet
120 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 94.860 |
10+ | kr 82.970 |
100+ | kr 68.710 |
250+ | kr 61.570 |
500+ | kr 54.440 |
1000+ | kr 51.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 94.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207486-1
Order Code1855019
Product RangeCPC Series 4
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 4
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
Product Overview
The 207486-1 is a 16-way straight Circular Connector, square flange receptacle with mounting holes, 23-16 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 4 connector accepts size 16 multi-mate and type XII power contacts, combining the signal and coaxial circuit capabilities of series 1 connectors with the power circuit capabilities of series 3 connectors.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Flange with mounting holes, panel mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Product Range
CPC Series 4
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability