Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322822
Order Code3793145
Product RangeSTRATO-THERM
2,134 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.170 |
| 10+ | kr 7.840 |
| 100+ | kr 7.060 |
| 500+ | kr 6.280 |
| 1000+ | kr 5.430 |
| 2500+ | kr 5.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322822
Order Code3793145
Product RangeSTRATO-THERM
Insulator Colour-
Product RangeSTRATO-THERM
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
STRATO-THERM
Wire Size AWG Max
16AWG
Insulator Material
Uninsulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008