Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No390322-1
Order Code1095866
Technical Datasheet
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
Connector TypeSODIMM Socket
No. of Contacts144Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
Product Overview
The 390322-1 is a 144-position right angle surface mount Small Outline DIMM Memory Socket with copper alloy contact base. It has gold plating on contact area and gold flash plating on solder tail contact and high temperature plastic housing.
- UL94V-0 Flammability
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
SODIMM
Connector Type
SODIMM Socket
Contact Material
Copper
Product Range
-
Insert & Eject Mechanism
Cam-In Locking
No. of Contacts
144Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability