Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12S-04PFFS-SH8B15
Order Code2708011
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 101.740 |
10+ | kr 80.130 |
100+ | kr 68.060 |
250+ | kr 63.800 |
500+ | kr 60.700 |
1000+ | kr 57.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 101.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12S-04PFFS-SH8B15
Order Code2708011
Product RangeM Series
Technical Datasheet
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The M12S-04PFFS-SH8B15 from Amphenol LTW is M series sensor connector. This M12 A-code (metal nut) panel mount connector meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- 4 contacts
- Rear Mount Panel Receptacle
- A-Coded Recepatacle
- Female contact gender
- Solder assemble type and screw thread mating
- Hexagonal, rear fastened backshell
- IP68 waterproof rating
- UL1061 cable with 150mm wire length
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
5.9"
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019