Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 167.720 |
5+ | kr 160.240 |
10+ | kr 152.750 |
25+ | kr 140.860 |
50+ | kr 134.320 |
100+ | kr 119.820 |
250+ | kr 117.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 167.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-544-050
Order Code3807035
Connector to ConnectorSMA Plug to 90° AMC Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to 90° AMC Plug
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
2"
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability