Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHA8
Order Code4719889
Technical Datasheet
Test Probe FunctionsVibration
For Use WithVibration Meter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HA8 is a handheld vibration probe with data collection interface.
- Acceleration range of 50g peak
- Voltage source 18 to 30V DC, current regulating diode range from 2 to 10mA
- Stainless steel head, hard anodized aluminium body
- Grounding case isolated, internally shielded
- Temperature range from –50°C to +120°C
- Probe tip included for walkaround monitoring
- Manufactured in ISO 9001 facility
Contents
Handheld vibration probe, PT2 probe tip.
Technical Specifications
Test Probe Functions
Vibration
Product Range
-
For Use With
Vibration Meter
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001