250 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 97.710 |
10+ | kr 84.400 |
100+ | kr 72.990 |
250+ | kr 71.560 |
500+ | kr 70.010 |
1000+ | kr 68.590 |
Product Information
Product Overview
The Ecomate C016 series Circular Connector for use with plant construction and machine building. In design and conception the program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector is used for measuring and controlling applications as well as for power supply technology. The series is comprised of a large selection of housings and shapes and offers models with screw, solder and crimp termination. It is suitable for the 6 to 12.5mm cable.
- Housing components made from premium moulding material
- Cable housing straight or angled
- Clamping ring or internal strain relief
- Quick and easy assembly
- Screwed cable gland with clamping ring
- Strain relief and mounted gasket all in one component
- Robust thread for the screwed cable gland
- Ergonomically designed product range for safe handling
- Pre-loaded ground contact
- Fastening for the protective caps on the housing of the receptacles
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Applications
Industrial, Test & Measurement, Automation & Process Control, Power Management
Technical Specifications
Circular Industrial
Cable Mount Plug
-
Nylon 6.6 (Polyamide 6.6) Body
-
No SVHC (17-Jan-2023)
Ecomate C016 Series
6Contacts
-
-
Silver
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate