Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8340-EVALZ
Order Code4568554
Your Part Number
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,626.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,626.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8340-EVALZ
Order Code4568554
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8340ACPZ
Application Sub TypeVector Modulator
Kit ContentsEvaluation Board AD8340ACPZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD8340-EVALZ is an evaluation board designed to allow easy evaluation of all features of the AD8340 700MHz to 1000MHz RF vector modulator. RF input, baseband input and RF output SMA connections with single ended setups are featured. There is an option of full differential signalling on the baseband inputs at card edge if the user desires. Access to the +5V/130mA supply is achieved with clip leads to the VP and GND testpoints, it has a range from +4.75 to +5.25V.
- Fully populated, 4-layer, FR4-based board
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
Vector Modulator
Product Range
-
Silicon Core Number
AD8340ACPZ
Kit Contents
Evaluation Board AD8340ACPZ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.7.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001