Print Page
Image is for illustrative purposes only. Please refer to product description.
4,102 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.010 |
10+ | kr 15.020 |
25+ | kr 12.660 |
100+ | kr 9.950 |
250+ | kr 8.640 |
500+ | kr 7.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 24.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8515AKSZ-REEL7
Order Code4019777
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product5MHz
Slew Rate Typ2.7V/µs
Supply Voltage Range1.8V to 5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers1 Amplifier
Slew Rate2.7V/µs
Product Overview
AD8515 is a rail-to-rail amplifier that can operate from a single-supply voltage as low as 1.8V. Typical application includes portable communications, portable phones, sensor interfaces, laser scanners, PCMCIA cards, battery-powered devices, new generation phones and personal digital assistants.
- Single supply voltage range from 1.8V to 5V
- Offset voltage: 6mV maximum
- Slew rate is 2.7V/μs
- Bandwidth: 5MHz
- Rail-to-rail input and output swing
- Low input bias current is 2pA typical
- Low supply current at 1.8V is 450μA maximum
- 50dB min CMRR at 0V ≤ VCM ≤ 1.8V
- 5 lead SC-70 package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.7V/µs
IC Case / Package
SC-70
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
5MHz
Supply Voltage Range
1.8V to 5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
5MHz
Slew Rate
2.7V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability