Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9257BCPZ-65
Order Code4017096
Product RangeOctal 14-Bit Pipelined ADCs
Technical Datasheet
5 In Stock
5 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,483.000 |
10+ | kr 1,353.000 |
25+ | kr 1,326.000 |
100+ | kr 1,299.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,483.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9257BCPZ-65
Order Code4017096
Product RangeOctal 14-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate65MSPS
Input Channel TypeDifferential
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleLFCSP-VQ-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 14-Bit Pipelined ADCs
Automotive Qualification Standard-
Product Overview
AD9257 is an octal, 14bit, 65MSPS analogue- to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. Typical application includes medical imaging and non-destructive ultrasound, portable ultrasound and digital beam-forming systems, quadrature and diversity radio receivers, optical networking and test equipment.
- SNR = 75.7dB and SFDR = 96dBc at fIN = 9.7MHz and DNL = ±0.6LSB (typical), INL = ±1.1LSB (typical)
- Serial LVDS (ANSI-644, default): low power, reduced signal option (similar to IEEE 1596.3)
- Data and frame clock outputs
- 650MHz full power analogue bandwidth
- 2V p-p input voltage range and 1.8V supply operation
- Serial port control: built-in selectable digital test pattern generation
- Full chip and individual channel power-down modes, flexible bit orientation
- Programmable output resolution and standby mode
- 64 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
64Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
65MSPS
Data Interface
Serial, SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
LFCSP-VQ-EP
Operating Temperature Min
-40°C
Product Range
Octal 14-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability