Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 645.980 |
Product Information
Product Overview
DC3099A demonstration circuit is a 42V, 5A synchronous step-down Silent Switcher® with spread spectrum frequency modulation featuring the LT®8640A. The demo board is designed for 5V output from a 5.7V to 42V input. Meanwhile the LT8640A can operate down to 3.4V inputs. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8640A is a compact, ultralow emission, high efficiency, and high speed synchronous monolithic stepdown switching regulator. The integrated power switches and inclusion of all necessary circuitry reduce the components count and solution size. Special Silent Switcher architecture minimizes EMI emissions. Selectable spread spectrum mode can further improve EMI performance. Ultralow 2.5μA quiescent current in Burst Mode® operation achieves high efficiency at very light loads. Fast minimum on-time of 30ns enables high VIN to low VOUT conversion at high frequency.
- 4.85V to 5.15V output voltage at R4 = 1Mohm, R5 = 243Kohm
- 2MHz switching frequency at R2 = 17.8Kohm, JP1 = FCM/SYNC
- 94% efficiency at DC at VIN = 12V, IOUT = 3A
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LT8640AJUDCM#PBF
-
LT8640AJUDCM#PBF
Synchronous Step-Down Silent Switcher
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate