register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 830.340 |
Product Information
Product Overview
EVAL-ADUM4160EBZ is an iCoupler ADuM4160 USB isolator evaluation board. It allows for an easy interface to existing applications by standard cabling or discrete wiring. This USB evaluation board comes populated with an ADuM4160. The design goals of this evaluation platform are to Connect to systems through standard USB Type A and Type B connectors, draw power from the USB host or from an external 5V or 3.3V power supply, support external downstream power from a 5V or 3.3V power supply, Provide test points for all power and signal paths, support low and full speed communications, support enumeration control, support external electrostatic discharge (ESD) protection, support external electrostatic discharge (ESD) protection, support ferrite inductors in the VBUSx and GNDx lines.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
USB Port Isolator
ADuM4160BRWZ
Evaluation Board ADuM4160BRWZ
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate