Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,700.000 |
| 10+ | kr 4,606.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,700.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC911LC4B
Order Code4568519
Technical Datasheet
Total Delay Time70ps
Delay Time per Tap-
No. of Taps-
Supply Voltage Min3.13V
Supply Voltage Max3.47V
Digital IC CaseLCC-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Total Delay Time
70ps
No. of Taps
-
Supply Voltage Max
3.47V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Delay Time per Tap
-
Supply Voltage Min
3.13V
Digital IC Case
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability