Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 141.480 |
10+ | kr 97.230 |
50+ | kr 78.540 |
100+ | kr 73.810 |
250+ | kr 68.960 |
500+ | kr 67.540 |
Product Information
Product Overview
LT®1021 is a precision reference with ultralow drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1021 references are based on a buried zener diode structure that eliminates noise and stability problems associated with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best bandgap references. Unique circuit design makes the LT1021 the first IC reference to offer ultralow drift without the use of high power on-chip heaters. Applications are A/D and D/A converters, precision regulators, digital voltmeters, inertial navigation systems, precision scales, portable reference standard.
- Ultralow drift of 5ppm/°C maximum slope
- Very low noise of <lt/>1ppm P-P (0.1Hz to 10Hz)
- 100% noise tested
- Trimmed output voltage
- Operates in series or shunt mode
- Output sinks and sources in series mode
- <gt/>100dB ripple rejection
- Minimum input/output differential of 1V
- 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series, Shunt
9.995V
-
DIP
Through Hole
0°C
-
No SVHC (21-Jan-2025)
10V
LT1021 Series
10.005V
5ppm/°C
8Pins
40V
70°C
MSL 1 - Unlimited
-
DIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate