Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LTC3129IUD#PBF

                      DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 1.92 to 15V in, 1.4 to 15.75V/0.2A out

                      Date/Lot Code

                      ANALOG DEVICES LTC3129IUD#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3129IUD#PBF
                      Order Code4025257
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      94 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 94.040
                      10+kr 67.940
                      25+kr 60.580
                      121+kr 55.980
                      363+kr 55.870
                      605+kr 54.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 94.04 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3129IUD#PBF
                      Order Code4025257
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Buck-Boost
                      Input Voltage Min1.92V
                      Input Voltage Max15V
                      Max Output Current200mA
                      Output Current200mA
                      IC Case / PackageQFN-EP
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min1.4V
                      Output Voltage Max15.75V
                      Switching Frequency Typ1.2MHz
                      Efficiency95%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseQFN-EP
                      Automotive Qualification Standard-
                      Switching Frequency1.2MHz

                      Product Overview

                      LTC3129 is a high efficiency, 200mA buck-boost DC/DC converter with a wide VIN and VOUT range. It includes an accurate RUN pin threshold to allow predictable regulator turn-on and a maximum power point control (MPPC) capability that ensures maximum power extraction from non-ideal power sources such as photovoltaic panels. This device employs an ultralow noise, 1.2MHz PWM switching architecture that minimizes solution foot print by allowing the use of tiny, low profile inductors and ceramic capacitors. Built-in loop compensation and soft-start simplify the design. It is widely used in application such as industrial wireless sensor nodes, post-regulator for harvested energy, solar panel post-regulator/charger, intrinsically safe power supplies, wireless microphones, avionics-grade wireless headsets etc.

                      • Input voltage range is 1.92V to 15V
                      • 200mA output current in buck mode
                      • Single inductor, quiescent current (burst mode operation) is 1.3µA typical
                      • Programmable maximum power point control
                      • Switching frequency is 1.2MHz typical
                      • Current mode control, pin selectable Burst Mode® operation
                      • Upto 95% efficiency, accurate RUN pin threshold
                      • Power good indicator, shutdown current is 10nA typical
                      • Operating temperature is -40°C to 125°C
                      • Package style is 16-lead plastic QFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Synchronous Buck-Boost

                      Input Voltage Max

                      15V

                      Output Current

                      200mA

                      No. of Pins

                      16Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      15.75V

                      Efficiency

                      95%

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      1.92V

                      Max Output Current

                      200mA

                      IC Case / Package

                      QFN-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      1.4V

                      Switching Frequency Typ

                      1.2MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      QFN-EP

                      Switching Frequency

                      1.2MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway