Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 274.400 |
10+ | kr 229.570 |
25+ | kr 217.960 |
100+ | kr 201.870 |
250+ | kr 197.040 |
500+ | kr 196.120 |
Product Information
Product Overview
LTC5549 is a general purpose passive double balanced mixer that can be used for upconversion or down conversion. The RF port is designed for the 2GHz to 14GHz band and the IF port is optimized for 500MHz to 6GHz operation. An integrated LO buffer amplifier supports LO frequencies from 1GHz to 12GHz, requiring only 0dBm LO power. It delivers high IIP3 and input P1dB with low power consumption. An internal LO frequency doubler can be enabled by a CMOS-compatible digital control pin, allowing operation with a lower, one-half LO input frequency. This allows the mixer’s LO port to be used with existing synthesizers, such as the LTC6946 and LTC6948 family. It is used in application such as microwave transceivers, wireless backhaul, point-to-point microwave, phased-array antennas, C, X and Ku Band RADAR, test equipment, satellite MODEMs.
- Fast turn ON/OFF for TDD operation
- Bypassable integrated LO frequency doubler
- Integrated LO buffer: 0dBm LO drive
- 2-tone input 3rd order intercept is 28.2dBm typical at (RF input = 5.8GHz, LO = 3.91GHz)
- Conversion loss is 8dB typical at (RF input = 5.8GHz, LO = 3.91GHz)
- Input 1dB compression is 14.3dBm typical at (RF input = 5.8GHz, LO = 3.91GHz)
- 50 ohm single-ended RF, LO and IF ports
- Supply voltage range from 3V to 3.6V, supply current is 115mA typ at (EN = high, X2 = low)
- Operating temperature range from -40°C to 105°C
- Package style is 12-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
3V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
14GHz
3.6V
12Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate