Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Print Page

                                                                                                  LTM4668EY#PBF

                                                                                                  DC/DC POL Converter, Adjustable, Buck, 2.7 to 17 V in, 0.6 to 1.8V/1.2A out, BGA-49

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LTM4668EY#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTM4668EY#PBF
                                                                                                  Order Code4033702
                                                                                                  Product RangeLTM4668 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 3/28/2026.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 195.770
                                                                                                  10+kr 139.140
                                                                                                  25+kr 128.390
                                                                                                  100+kr 117.530
                                                                                                  260+kr 106.780
                                                                                                  520+kr 104.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 195.77 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTM4668EY#PBF
                                                                                                  Order Code4033702
                                                                                                  Product RangeLTM4668 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE & Industrial
                                                                                                  Input Voltage Min2.7V
                                                                                                  DC / DC Converter TypeBGA-49, Micro Module
                                                                                                  Input Voltage Max17V
                                                                                                  Output Power Max-
                                                                                                  No. of Outputs4 Output
                                                                                                  Output Voltage Min600mV
                                                                                                  Output Voltage Max5.5V
                                                                                                  DC / DC Converter IC CaseBGA
                                                                                                  No. of Pins49Pins
                                                                                                  Output Current Max1.2A
                                                                                                  Output Current1.2A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage DC Min2.7V
                                                                                                  Input Voltage DC Max17V
                                                                                                  Height2.1mm
                                                                                                  Switching Frequency1MHz
                                                                                                  Depth6.25mm
                                                                                                  TopologyBuck (Step Down)
                                                                                                  Operating Temperature Max125°C
                                                                                                  Width6.25mm
                                                                                                  Product RangeLTM4668 Series
                                                                                                  MSLMSL 4 - 72 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  LTM4668 is a quad DC/DC step-down µModule (micromodule) regulator with 1.2A DC current per output. Outputs can be paralleled in an array for upto 4.8A capability. Included in the package are the switching controllers, power FETs, inductors and support components. Operating over an input voltage range of 2.7V to 17V, this device supports an output voltage range of 0.6V to 1.8V. Only bulk input and output capacitors are needed. It supports frequency synchronization, poly-phase operation, selectable Burst Mode operation, 100% duty cycle and low IQ operation. Its high switching frequency and a current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is used in applications such as telecom, networking and industrial equipment, multi-rail point of load regulation, FPGAs, DSPs and ASICs application etc.

                                                                                                  • ±1.5% total output voltage regulation
                                                                                                  • 100% duty-cycle operation
                                                                                                  • Current mode control, fast transient response
                                                                                                  • External frequency synchronization, selectable Burst Mode® operation
                                                                                                  • Power good indicator
                                                                                                  • Pin compatible with LTM4668A (0.6V to 5.5V output, 2.25MHz)
                                                                                                  • Input supply current is 0.2A typ at (VIN = 12V, VOUT = 1.5V, IOUT = 1.2A)
                                                                                                  • Oscillator frequency is 1MHz typ at ( TA = 25°C, VIN = 12V)
                                                                                                  • Output ripple voltage is 7mV typ at (IOUT = 0A, COUT = 47µF ceramic VIN = 12V, VOUT = 1.5V)
                                                                                                  • Operating temperature range from -40°C to 125°C, package style is 49-lead BGA

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE & Industrial

                                                                                                  DC / DC Converter Type

                                                                                                  BGA-49, Micro Module

                                                                                                  Output Power Max

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  600mV

                                                                                                  DC / DC Converter IC Case

                                                                                                  BGA

                                                                                                  Output Current Max

                                                                                                  1.2A

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Max

                                                                                                  17V

                                                                                                  Switching Frequency

                                                                                                  1MHz

                                                                                                  Topology

                                                                                                  Buck (Step Down)

                                                                                                  Width

                                                                                                  6.25mm

                                                                                                  MSL

                                                                                                  MSL 4 - 72 hours

                                                                                                  Input Voltage Min

                                                                                                  2.7V

                                                                                                  Input Voltage Max

                                                                                                  17V

                                                                                                  No. of Outputs

                                                                                                  4 Output

                                                                                                  Output Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  49Pins

                                                                                                  Output Current

                                                                                                  1.2A

                                                                                                  Input Voltage DC Min

                                                                                                  2.7V

                                                                                                  Height

                                                                                                  2.1mm

                                                                                                  Depth

                                                                                                  6.25mm

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  LTM4668 Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Philippines
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000001
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway