Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 749.530 |
Product Information
Product Overview
The MAX14690EVKIT# is an evaluation kit to evaluate MAX14690 wearable charge management solution. This is a fully assembled and tested circuit for evaluating the MAX14690 wearable charge management solution with I2C capability for low power wearable application. The device includes a linear battery charger, Smart Power Selector, two ultra-low quiescent current buck regulators and three low-dropout (LDO) linear regulators. The battery charger features a smart power selector that allows operation on a dead battery when connected to a power source. The two synchronous, high-efficiency step-down buck regulators feature a fixed-frequency PWM mode for tighter regulation and a burst mode for increased efficiency during light-load operation. The MAX14690 features a programmable power controller that allows the device to be configured for applications that require the device be in a true-off or always-on, state.
- I2C serial interface
- Proven PCB layout
- Full assembled and tested
Applications
Power Management, Consumer Electronics, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX14690
Eval Board MAX14690
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate