Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 120+ | kr 71.350 |
Price for:Tube of 1
Minimum: 120
Multiple: 120
kr 8,562.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15049ETJ+
Order Code3926804
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels3Channels
Control ModeVoltage Mode Control
Supply Voltage Min4.7V
Supply Voltage Max23V
IC Case / PackageTQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min200kHz
Switching Frequency Max1.2MHz
Duty Cycle Min-
Duty Cycle Max-
TopologyBuck
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleTQFN-EP
Frequency1.2MHz
Input Voltage23V
Output Current15A
Output Voltage20V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
23V
No. of Pins
32Pins
Switching Frequency Typ
-
Switching Frequency Max
1.2MHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1.2MHz
Output Current
15A
No. of Channels
3Channels
Supply Voltage Min
4.7V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Switching Frequency Min
200kHz
Duty Cycle Min
-
Topology
Buck
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
TQFN-EP
Input Voltage
23V
Output Voltage
20V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability