Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,109.000 |
Product Information
Product Overview
The MAX17205GEVKIT# is an evaluation kit (EV kit) for MAX17205G. It is fully assembled and tested surface-mount PCBs that evaluate the stand-alone ModelGauge™ m5 pack-side fuel-gauge ICs for lithium ion (Li+) batteries in handheld and portable equipment. The MAX17205 for multi-cell applications. The MAX17205G kit includes the DS91230+ USB interface, IC evaluation board and RJ-11 connection cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit. Typical applications include e-readers, digital still and video cameras, handheld computers and terminals, handheld radios, portable game players, portable medical equipment, smartphones and tablets.
- ModelGauge™ m5 algorithm
- Non-volatile memory configured for stand-alone operation
- Monitors from 2S to more than 15S cell packs
- Battery pack input voltage range of +2.1V to +4.9V per cell
- Thermistor measurement network
- Optional on-board PCB trace sense resistor
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX17205
Eval Board MAX17205
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate