Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 309.120 |
Product Information
Product Overview
The MAX17761EVKITB# is an evaluation kit (EV kit) for 5V output MAX17761. It is a proven design to evaluate the MAX17761 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The EV kit generates 5V at load currents up to 1A from a 6.5V to 76V input supply. The EV kit features a 400KHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, adjustable switching frequency, adjustable current limit and open-drain active-low RESET signal. Typical application includes base station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage, single-board systems, industrial control power supplies and wall transformer regulation.
- Enable/UVLO input, resistor-programmable UVLO threshold
- MODE/ILIM pin to select among PWM or PFM modes and 1.6A or 1.14A current limit
- Auxiliary bootstrap LDO to improve efficiency
- External frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17761
-
MAX17761
Synchronous Step Down Converter
Himalaya Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate