Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 942.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 942.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20038EVKIT#
Order Code3264738
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20038
Kit Application TypePower Management
Application Sub TypeSynchronous USB Buck Converter
Kit ContentsEval Board MAX20038, 3m USB Cable
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX20038
- MAX20038 automotive high-current, high-efficiency stepdown DC-DC converter
- Available with USB protection/host charger adapter emulation
- Configurable charge-detection modes
- Automatic USB voltage adjustment by integrated DC to DC converter (275KHz to 2.2MHz)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX20038, 3m USB Cable
Automotive Qualification Standard
-
Silicon Core Number
MAX20038
Application Sub Type
Synchronous USB Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1