| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 316.500 |
Product Information
Product Overview
The MAX274EVKIT-DIP+ is an evaluation kit for MAX274 continuous time active filter in plastic DIP through hole package. The MAX274 comprises of four 2nd order sections, permitting 8th order filters to be realized. Centre frequency ranges up to 150KHz and accurate to within ±1% over the full operating temperature range. Total harmonic distortion (THD) is typically better than -86dB. The MAX274 provide lower noise that switched capacitor filters as well as superior dynamic performance, both due to the continuous-time design. Since continuous time filters do not require a clock, aliased and clock noise are eliminated with the MAX274.
- Continuous time filter, no clock, no clock noise
- Implement butterworth, chebyshev, bessel and other filter responses
- Lowpass, bandpass outputs
- Audio/Sonar/Avionics Frequency Filtering; DAC Output-Smoothing Filters; Low-Distortion Anti-Aliasing Filters; Modems; Vibration Analysis
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Kit MAX274
No SVHC (25-Jun-2025)
MAX274
Active Filter
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate