Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 153.200 |
10+ | kr 121.760 |
30+ | kr 112.580 |
Product Information
Product Overview
The MAX530BCWG+ is a +5V, low power, parallel input, voltage output, 12bit digital to analogue converter in 24 pin WSOIC package. It uses single +5V or dual ±5V supplies. This device has an on-chip voltage reference plus an output buffer amplifier. Operating current is only 250μA from a single +5V supply making it ideal for portable and battery powered applications. The 12bit resolution is achieved through laser trimming of the DAC, op-amp and reference. No further adjustments are necessary. Internal gain setting resistors can be used to define a DAC output voltage range of 0V to +2.048V, 0V to +4.096V or ±2.048V. Four-quadrant multiplication is possible without the use of external resistors or op-amps. The parallel logic inputs are double buffered and are compatible with 4bit, 8bit and 16bit microprocessors.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Relative accuracy is ±1LSB max over temperature
- Monotonic over temperature
- Power-on reset
- Double buffered parallel logic inputs
- Shutdown mode current is 40μA
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
WSOIC
Parallel
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
24Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate