Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 202.070 |
10+ | kr 160.620 |
25+ | kr 150.380 |
100+ | kr 138.960 |
300+ | kr 132.600 |
500+ | kr 130.240 |
Product Information
Product Overview
The MAX539BCSA+ is a +5V, low power, voltage output, serial 12bit digital to analogue converter (DAC) in 8 pin NSOIC package. This DAC specified for single +5V power supply operation, It uses an “inverted” R-2R ladder network with a single supply CMOS op-amp to convert 12bit digital data to analogue voltage levels. This device use a three-wire serial interface that is compatible with SPI, QSPI (CPOL = CPHA = 0) and Microwire standards. The device's buffer at a gain of +2. It is trimmed for offset voltage, gain and linearity.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current is 140µA
- Relative accuracy is ±1LSB
- Power-on reset
- Serial data output for daisy-chaining
- Monotonic over temperature
Applications
Signal Processing, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
NSOIC
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate