Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 100.930 |
10+ | kr 78.520 |
50+ | kr 68.630 |
100+ | kr 65.300 |
250+ | kr 63.800 |
500+ | kr 61.960 |
Product Information
Product Overview
The MAX5420AEUA+ is a digitally programmable precision voltage divider for digitally programmable gain amplifier (PGA) configurations in 8 pin µMAX package. The device operates from single +5V supply or dual ±5V supply and consumes only 3μA supply current. It consists of digitally selectable resistor array that provides four precision non-inverting gains of 1, 2, 4 and 8 for PGAs. The MAX5420A achieves a resistor ratio accuracy of 0.025%. It is typically designed for general purpose programmable non-inverting amplifiers.
- Positive supply voltage range from 4.75V 5.25V and negative supply voltage range from 0V to -5.25V
- Operating temperature range from -40°C to 85°C
- CMOS/TTL logic compatible 2-wire parallel interface
- High terminal of resistor divider (H) to low terminal of resistor divider (L) resistance is 15Kohm
- Input resistance at high terminal of resistor divider (H) is 15Kohm
- Input resistance at resistor divider output (W) is 300 ohm (VSS = -5V) and 500 ohm (VSS = 0)
- Switching time is 0.5μs
- Positive supply current of 3μA (D1, D0 = VDD or GND) and 15μA (D1, D0 = 3V)
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
15kohm
Parallel
-
4.75V
8Pins
-
85°C
-
No SVHC (21-Jan-2025)
Single
-
5.25V
µMAX
4
-40°C
Single 4-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate